8917601 | cab
PCB magazine, (L x W x D) 355 x 320 x 563 mm, 8917601
Order No.: 10L6915
EAN: 4050075125999
MPN:
8917601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.41 € *
Standard delivery time from the manufacturer is: On Request
PCB magazine, 8917601, cab
The 8917601 PCB magazine has a screw-clamped width setting. This product features a transport lock and screw clamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB magazine | |
| ESD protection | No | |
| Length | 355 mm | |
| Width | 320 mm | |
| Depth | 563 mm | |
| Weight | 5.6 kg | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |