8916716 | cab
PCB magazine, (L x W x D) 535 x 460 x 563 mm, 8916716
Order No.: 10L6908
EAN: 4050075416424
MPN:
8916716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
700.91 € *
Standard delivery time from the manufacturer is: On Request
PCB magazine, 8916716, cab
The 8916716 PCB Magazine with variable width setting by pulling the gear belt by hand. This product has many features like: gear belt, four precision spindles, transport lock and safety screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB magazine | |
| ESD protection | No | |
| Length | 535 mm | |
| Width | 460 mm | |
| Depth | 563 mm | |
| Weight | 9.5 kg | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |