8916602 | cab
PCB magazine, (L x W x D) 400 x 320 x 563 mm, 8916602
Order No.: 10L6901
EAN: 4050075922161
MPN:
8916602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
391.51 € *
Standard delivery time from the manufacturer is: On Request
PCB magazine, 8916602, cab
The 8916602 has bar mounted as a standard on the front and back sides. At lifting, the bar is moved to the outside and locks in upper position. The PCBs can be inserted or removed. When lifting again, the slots are locked. This product is cost-effective.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB magazine | |
| ESD protection | No | |
| Length | 400 mm | |
| Width | 320 mm | |
| Depth | 563 mm | |
| Weight | 6.1 kg | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |