8916571 | cab
Groove lock, 1-fold, black, 8916571, package with 100 pieces
Order No.: 10L6898
EAN: 4050075913060
MPN:
8916571
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
106.9810 € *
Standard delivery time from the manufacturer is: On Request
Groove lock, 8916571, cab
This product is used to to lock the slots on magazines with plastic side walls. The clipping on and removal need no additional tools. A slot lock in use reduces the maximum PCB width setting by 3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | groove lock, 1-fold | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |