7109SYZQE | C & K

Toggle switch, metal, 1 pole, latching/groping, On-(On), 5 A/120 VAC, 28 VDC, silver-plated, 7109SYZQE

Order No.: 10G8505
EAN: 4099889180824
MPN:
7109SYZQE
Series: 7000
7109SYZQE C & K Toggle Switches Image 1
7109SYZQE C & K Toggle Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6005 € *
Available in 12 Days: 53 pcs. - if ordered today
Total Price:
166.01 € *
Price list
Quantity
Price per unit*
10 pcs.
16.6005 €
35 pcs.
14.1967 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 7109SYZQE, C&K

Miniature toggle switch, with epoxy terminal-seal compatible with bottom wash cleaning and multi-pole and multi-positions.

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Protection class IP66/IP68
Logistics
Property Value
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes