7105SYZQE | C & K
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated, 7105SYZQE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6112 € *
Available in 12 Days: 1,080 pcs. - if ordered today
Toggle switch, 7105SYZQE, C&K
Miniature toggle switch, with epoxy terminal-seal compatible with bottom wash cleaning and multi-pole and multi-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 1 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 5 A/120 VAC, 28 VDC | |
| Protection class | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |