753-0000-001 | C & K
Short-stroke pushbutton, 1 Form A (N/O), 10 mA/24 VDC, unlit , actuator (white), 1.5 N, THT, 753-0000-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.522 € *
Standard delivery time from the manufacturer is: On Request
Key switch, 753-0000-001, C & K
This key switch is specifically designed for low level switching applications and is ready to be implemented on a PCB. It also offers several button options.
Features
- High reliability/long life
- RoHS compliant and compatible
Applications
- Medical
- Instrumentation
- Industrial electronics
- Audio electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | white | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 1.5 N | |
| Length | 17.5 mm | |
| Width | 12.3 mm | |
| Height | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |