Y330080900P | C & K

Cap, round, Ø 8 mm, (H) 3.5 mm, black, for short-stroke pushbutton KSA, Y330080900P

Order No.: 12G2811
EAN: 4099889323474
MPN:
Y330080900P
BTNK0290
Series: KSA
Y330080900P C & K Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 3,738 pcs. - if ordered today
Total Price:
82.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.8211 €

Corresponding actuators, type BTN.

Technical attributes (type, color): BTNK0290, black

Technical specifications
Filter Property Value
Product type cap
Version round
diameter 8 mm
Height 3.5 mm
Colour black
Suitable for short-stroke pushbutton KSA
Logistics
Property Value
Customs tariff number 85365011
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes