719-5504-000 | C & K
Cap, wide, (L x W x H) 17.3 x 17.1 x 6.3 mm, red, for short-stroke pushbutton DIGITAST, 719-5504-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 12 Weeks
Keycaps, type SRK../STK../STIK.
Keycaps 17.3 mm.
Type: STKRD, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | wide | |
| Length | 17.3 mm | |
| Width | 17.1 mm | |
| Height | 6.3 mm | |
| Colour | red | |
| Suitable for | short-stroke pushbutton DIGITAST |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |