719-0305-000 | C & K
Cap, wide, with 1 LED hole, (L x W x H) 17.3 x 17.1 x 6.3 mm, gray, for short-stroke pushbutton DIGITAST, 719-0305-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
101.15 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0115 €
600 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 719-0305-000, C & K
The 719 - 0305 - 000 is a microminiature SPDT key switch designed for low level switching.
Features
- High reliability/long life
- Ready to implement on PCB
- Several button options
- RoHS compliant and compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | wide, with 1 LED hole | |
| Length | 17.3 mm | |
| Width | 17.1 mm | |
| Height | 6.3 mm | |
| Colour | gray | |
| Suitable for | short-stroke pushbutton DIGITAST |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |