719-0202-000 | C & K
Cap, slim, with 1 LED hole, (L x W x H) 17.1 x 12.3 x 6.3 mm, white, for short-stroke pushbutton DIGITAST, 719-0202-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 12 Weeks
Keycaps, type SRKL../STKL../STIKL.
Keycaps 12.3 mm.
Type: SRKLWH, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | slim, with 1 LED hole | |
| Length | 17.1 mm | |
| Width | 12.3 mm | |
| Height | 6.3 mm | |
| Colour | white | |
| Suitable for | short-stroke pushbutton DIGITAST |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |