ZMW00AP00PCAA | C & K
Miniature snap-action switche, On-On, PCB connection, pin plunger, 1.5 N, 0.1 A/30 VDC, ZMW00AP00PCAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Available in 12 Days: 300 pcs. - if ordered today
Snap-acting switch, ZMW00AP00PCAA, C&K
Mini size snap-acting switch is found used in automotive. Featuring a compact size and a reliable snap-acting mechanism, it gives applications with adequate long stroke requirement, ensuing they stand up to repeated use.
Features
- Long and adequate stroke setting for high reliability and insulation
- Silent for noiseless application
- Compact size – ideal when space is limited
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.5 N | |
| Switching point | 12.9 mm ±0.3 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | PBT | |
| Breaking capacity | 0.1 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |