TF325CJP0040Y | C & K
Snap acting switche, On-On, plug-in connection, pin plunger, 8.26 N, 25 A/250 VAC, TF325CJP0040Y
Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4,010.30 € *
Price list
Quantity
Price per unit*
1000 pcs.
4.0103 €
2500 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-acting switch, TF325CJP0040Y, C&K
Mid size snap-acting switch is the new extension of snap switch. With the larger disconnection gap, it is suitable for high power amperage application while providing necessary safety.
Features
- Extreme operating temperature up to 125ºC
- Rating up to 25 AMPS
- Broad range of operating forces
- Quick connect terminations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell Material | PBT | |
| Switching point | 14.4 mm ±0.5 mm | |
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| Breaking capacity | 25 A/250 VAC | |
| Design | straight | |
| Connection | plug-in connection | |
| actuating force | 8.26 N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |