TF320CFP0040Y | C & K
Snap acting switche, On-On, plug-in connection, pin plunger, 1.86 N, 20 A/250 VAC, TF320CFP0040Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Snap-acting switch, TF320CFP0040Y, C&K
Mid size snap-acting switch is the new extension of snap switch. With the larger disconnection gap, it is suitable for high power amperage application while providing necessary safety.
Features
- Extreme operating temperature up to 125ºC
- Rating up to 25 AMPS
- Broad range of operating forces
- Quick connect terminations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.86 N | |
| Switching point | 14.4 mm ±0.5 mm | |
| Connection | plug-in connection | |
| Design | straight | |
| Shell Material | PBT | |
| Breaking capacity | 20 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |