TDA06H0SB1 | C & K
DIP switche, Off-On, 6 pole, straight, 25 mA/24 VDC, TDA06H0SB1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Available in 12 Days: 15,707 pcs. - if ordered today
DIP Switch, TDA06H0SB1, C & K
The TDA ultra-miniature surface mount half-pitch DIP switch from C&K has bifurcated contact for increased electrical reliability and is process sealed for surface mount soldering and washable processing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 6 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 1.27 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |