RTF16R0C | C & K

Encoding rotary switch, 16 pole, hexadecimal, straight, 0.1 A/5 VDC, RTF16R0C

Order No.: 16G2005
EAN: 4099889220919
MPN:
RTF16R0C
Series: RTF
RTF16R0C C & K Slide Switches and Coding Switches Image 1
RTF16R0C C & K Slide Switches and Coding Switches Image 2
RTF16R0C C & K Slide Switches and Coding Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4026 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,890.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
5.4026 €

DIP Switch, RTF16R0C, C&K

C&K RTF DIP Switch offers the most compact low profile DIP switch. It has new design with different actuators and different terminations, with IP67 protection class.

Features

  • Compact DIP Switch
  • Design with different actuators
  • Low profile
Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 16 pole
Actuation on top
Coding hexadecimal
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.1 A/5 VDC
Logistics
Property Value
Country of origin KR
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15