RTF10R0S | C & K

Encoding rotary switch, 10 pole, BCD, straight, 0.1 A/5 VDC, RTF10R0S

Order No.: 16G2001
EAN: 4099889220872
MPN:
RTF10R0S
Series: RTF
RTF10R0S C & K Slide Switches and Coding Switches Image 1
RTF10R0S C & K Slide Switches and Coding Switches Image 2
RTF10R0S C & K Slide Switches and Coding Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,882.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
5.3788 €

DIP Switch, RTF10R0S, C&K

C&K RTF DIP Switch offers the most compact low profile DIP switch. It has new design with different actuators and different terminations, with IP67 protection class.

Features

  • Compact DIP Switch
  • Design with different actuators
  • Low profile
Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 10 pole
Actuation on top
Coding BCD
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.1 A/5 VDC
Logistics
Property Value
Country of origin KR
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15