RTF04R0C | C & K
Encoding rotary switch, 4 pole, BCD, straight, 0.1 A/5 VDC, RTF04R0C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6533 € *
Available in 12 Days: 327 pcs. - if ordered today
Total Price:
109.60 € *
Price list
Quantity
Price per unit*
30 pcs.
3.6533 €
150 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, RTF04R0C, C&K
C&K RTF DIP Switch offers the most compact low profile DIP switch. It has new design with different actuators and different terminations, with IP67 protection class.
Features
- Compact DIP Switch
- Design with different actuators
- Low profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 4 pole | |
| Actuation | on top | |
| Coding | BCD | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 0.1 A/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |