OS102011MA1QN1 | C & K
Slide switch, On-On, 1 pole, angled, 100 mA/12 VDC, OS102011MA1QN1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 37 pcs.
Available in 12 Days: 26,346 pcs. - if ordered today
Slide switch, OS102011MA1QN1, C&K
Miniaturue slide switch, made from halogen-free material with variety of actuators and terminations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | lateral | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | silver-plated | |
| Grid | 4.7 mm | |
| Breaking capacity | 100 mA/12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365005 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |