DA102J12S215PQF | C & K
Rocker switch, black, 1 pole, On-Off, off switch, 10 A/250 VAC, 16 A/125 VAC, unlit, printed, DA102J12S215PQF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 12 Days: 1,451 pcs. - if ordered today
Rocker switch, DA102J12S215PQF, C&K
Single pole rocker switch is perfect for harsh environments because of their IP54 splash proof rubber boot option and guards that prevent accidental actuation.
Features
- Guards to prevent accidental actuation
- IP54 splash proof rubber boot option
- Momentary and maintained functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | Yes | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 19.2 x 13 mm | |
| Breaking capacity | 10 A/250 VAC, 16 A/125 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |