PNP8E2D2Y03QE | C & K
Pushbutton, 1 pole, black, unlit , 5 A/32 V, mounting Ø 12.3 mm, IP68, PNP8E2D2Y03QE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5358 € *
Available in 12 Days: 80 pcs. - if ordered today
Pushbutton switch, PNP8E2D2Y03QE, C & K
The PNP from C&K is a PNP sealed pushbutton switch. This switch is IP68 sealed to endure harsh environments. It features longer solder leads for ease of wire installation and multiple housing styles.
Features
- 1,000,000 life cycle
- IP68 sealed to endure harsh environments
- Snap-Action provides positive tactile feed_x0002_back
- Up to 5A resistive load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 5 A/32 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 12.3 mm | |
| Protection class | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |