100100-7132 | C & K
Individual pushbutton switch
Unit Price (€ / pc.)
14.1848 € *
Available: 66 pcs.
Available in 12 Days: 140 pcs. - if ordered today
Single power switches, type C & K NE 18/2u.
Double-pole CO contacts; Breaking capacity: 4.0 A /250 VAC. Optionally for PCB mounting or wiring. Corresponding buttons are described below (please order separately)
Type: NE 18/2u
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | silver | |
| Breaking capacity | 4 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |