707200201 | C & K
Lockwasher, H 2.3 mm, outer Ø 18.2 mm, brass, nickel-plated, 707200201
Order No.: 08G1012
EAN: 4099889501469
MPN:
707200201
Unit Price (€ / pc.)
0.357 € *
Available in 5 Days: 1,412 pcs. - if ordered today
Spring lock washer, 707200201, C&K
Switch access locking ring suitable for push button switch/toggle switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Height | 2.3 mm | |
| Outer diameter | 18.2 mm | |
| Material | brass, nickel-plated | |
| Version | lock washers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |