Y1132-3013ALFT | C & K
SIM card reader CCM03-3013LFT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Available in 12 Days: 701 pcs. - if ordered today
SIM card reader, Y1132-3013ALFT, C&K
SIM card reader, copper alloy, 6 contacts, thermoplastic housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | SIM/SAM | |
| Grid | 1.27 mm | |
| Pin number | 6 pole | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |