T9752USB | C.K Tools
Working lamp, with magnet, 2000 lm, IP65, T9752USB
Order No.: 08L0098
EAN: 5013969250718
MPN:
T9752USB
Unit Price (€ / pc.)
64.5218 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
64.52 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5218 €
5 pcs.
58.0720 €
10 pcs.
52.2648 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic work light, T9752USB, C.K Tools
Magnetic Work Light 2000 lm, flexible 180° folding design with magnetic base.
Features
- IK07 moulded design for exceptional durability
- 3.7V 5000mAh Li-ion battery for up to 7 hours runtime
- Battery level indicator
- Tactile on/off mode switch
- IP65 rated against dust and water ingress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with magnet | |
| Luminous flux | 2000 lm | |
| Batteries | 3.7 V 5000 mAh Li-ion | |
| Degree of protection (IP) | IP65 | |
| Length | 113 mm | |
| Width | 62 mm | |
| Depth | 104 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |