T9426USB | C.K Tools
LED-inspection light, MINI, 120 lm, rechargeable, T9426USB
Order No.: 05L7112
EAN: 5013969249484
MPN:
T9426USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.301 € *
Available in 7 Days: 30 pcs. - if ordered today
LED Inspection Light, T9426USB, C.K Tools
The T9426USB is a compact inspection light with dual function LED. Lightweight pocket friendly design with clip. Tactile on/off mode switch. CKlearView LED for accurate colour rendering. 120 lm main light. 80 lm torch light. 3.7V 750 mAh Li-ion battery for up to 4.5 hours runtime. USB-C rechargeable in 1.5 hours (cable included).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MINI | |
| Illuminant type | LED | |
| Luminous flux | 120 lm | |
| Rechargeable | Yes | |
| Batteries | Li-Ion | |
| Length | 167 mm | |
| Width | 25 mm | |
| Depth | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |