T9423USB | C.K Tools

LED-inspection lamp, 240 lm, rechargeable, T9423USB

Order No.: 05L6853
EAN: 5013969247558
MPN:
T9423USB
T9423USB C.K Tools Workplace Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9476 € *
Available: 10 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale

COB mini inspection lamp 240 lumens rechargeable.

Size: 89 x 21 x 12 mm.

Technical specifications
Filter Property Value
Illuminant type LED
Luminous flux 240 lm
Rechargeable Yes
Explosion Safe No
Batteries Li-Ion
Shell Material plastic
Length 89 mm
Width 21 mm
Depth 12 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes