T9420 | C.K Tools
LED-inspection lamp, 120 lm, rechargeable, IP54, T9420
Order No.: 03L4876
EAN: 5013969244649
MPN:
T9420
Unit Price (€ / pc.)
13.3756 € *
Available: 8 pcs.
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
11.7572 €
50 pcs.
10.9718 €
150 pcs.
10.4839 €
500 pcs.
9.9484 €
*incl. VAT plus shipping costs
Subject to prior sale
- Super bright COB-LED
- Wide flood beam
- End torch light
- Magnetic pocket clip
- 4 lighting modes: High, dimmed, flash, torch
- Water & dirt resistant, tested to IP54
- Battery life: up to 6 hours
- Battery: 3 x AAA (Not supplied)
- Size: 162 x 26mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 120 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | AAA | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP54 | |
| Length | 162 mm | |
| Width | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |