T3735 300 | C.K Tools
Stillson pipe wrench, 270 mm, jaw opening 70 mm/2.75 inch, T3735 300
Order No.: 03L3857
EAN: 5013969031997
MPN:
T3735 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.247 € *
Available in 7 Days: 20 pcs. - if ordered today
- High quality drop forged steel construction with hardened & tempered jaws for strength & durability
- Patented head design for high torque performance
- Non slip, durable paint finish for grip and control
- Capacity: 38 mm
- Overall length: 300 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stillson pipe wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 70 mm | |
| Jaw opening (inch) | 2.75 inch | |
| Length | 270 mm | |
| Weight | 730 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |