T3659A 300 | C.K Tools
Water pump pliers, 300 mm, T3659A 300
Order No.: 04L1035
EAN: 5013969331509
MPN:
T3659A 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3013 € *
Available in 7 Days: 30 pcs. - if ordered today
Waterpump plier, T3659A 300, C.K Tools
Features
- Drop forged chrome vanadium steel construction combined with a box joint design offers high strength and durability
- 7 position adjustment
- Parallelogram shaped jaws offer a powerful grip on smooth and irregular materials
- Slim head and jaws for use in confined spaces
- PVC coated handles for grip and comfort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Length | 300 mm | |
| Weight | 612 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |