T3650 250 | C.K Tools

Water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, T3650 250

Order No.: 03L3820
EAN: 5013969331622
MPN:
T3650 250
T3650 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 1
T3650 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 2
T3650 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Water pump pliers, 240 mm, T3659A 240
Water pump pliers, 240 mm, T3659A 240
Order No.: 04L1034
Manufacturer: C.K Tools
per pc. 34.2363 € *

- Special alloy drop forged steel, hardened for exceptional strength & durability

- Slim, long jaws for confined spaces

- Box joint design for extra stability

- Maximal useable jaw capacity: 47 mm Ø

- Total length: 250 mm

Technical specifications
Filter Property Value
Version water pump pliers
1000V Insulated No
Jaw opening (mm) 50 mm
Jaw opening (inch) 1.96 inch
Length 250 mm
Weight 353 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 04L1034

Manufacturer SKU:

 T3659A 240

 

Available in 7 Days: 5 pcs. - if ordered today
34.24 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.2363 €