T3641 | C.K Tools
Locking pliers, 225 mm, jaw opening 65 mm/2.55 inch, T3641
Order No.: 03L3818
EAN: 5013969489101
MPN:
T3641
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0951 € *
Available in 7 Days: 10 pcs. - if ordered today
- Forged chrome vanadium jaws for strength & durability
- Flat jaws ideal for gripping flat profile
- Epoxy coated for corrosion protection
- Quick release lever
- Capacity: 40 mm
- Length: 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grip pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 65 mm | |
| Jaw opening (inch) | 2.55 inch | |
| Length | 225 mm | |
| Weight | 531 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |