T3638 10 | C.K Tools
Locking pliers, 240 mm, jaw opening 65 mm/2.55 inch, T3638 10
Order No.: 03L3817
EAN: 5013969489002
MPN:
T3638 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0709 € *
Available in 7 Days: 20 pcs. - if ordered today
- Forged chrome vanadium jaws for strength & durability
- Combination straight & curved jaws ideal for gripping round, flat & square profile
- Epoxy coated for corrosion protection
- Quick release lever
- Capacity: 35 mm
- Length: 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grip pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 65 mm | |
| Jaw opening (inch) | 2.55 inch | |
| Length | 240 mm | |
| Weight | 570 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |