T3629A 400 | C.K Tools
Water pump pliers, 420 mm, jaw opening 90 mm/3.54 inch, T3629A 400
Order No.: 03L3814
EAN: 5013969008722
MPN:
T3629A 400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.2521 € *
Available in 7 Days: 30 pcs. - if ordered today
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- 11 adjustment point, non slip groove joint mechansim with a large 110 mm jaw capacity
- Slim head & jaws for access to confined spaces
- Contoured anti-slip handles for comfortable & powerful operation
- Capacity: 110 mm
- Overall length: 400 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 90 mm | |
| Jaw opening (inch) | 3.54 inch | |
| Length | 420 mm | |
| Weight | 1098 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |