T2272A | C.K Tools
C.K Tools voltage tester, T2272A
NCNR (non cancelable / non returnable)
- For safe and reliable live indication
- Suitable for non-contact AC voltage tests, earthing/ground connection checks,
proper connection checks, broken wire detection
- High sensitivity tester offering an extensive non-contact voltage detection range of 70-1000V AC
- Bright red LED illumination & audible alarm on detection of AC voltage
- On/Off switch to help preserve battery life
- Integrated self-test function and green LED "On" indicator
- Installation category III 1000V offers protection against transient voltage spikes for the safe
testing of fixed installations
- Double insulated to ensure safe use near live circuitry
- Ergonomic, dual component body construction with handy pocket clip
- Batteries not included ( 2 x AAA)
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT IV | |
| Display | LED |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |