440007 | C.K Tools
VDE voltage tester, 3 mm, slotted, BL 65 mm, L 140 mm, 440007
Order No.: 03L3386
EAN: 5051074400079
MPN:
440007
Unit Price (€ / pc.)
2.5347 € *
Available: 6 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
5 pcs.
2.2848 €
10 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
- VDE-zugelassener Spannungsprüfer
- Neon light for high visibility
- Pocket clip
- Conforms to VDE 0680-6 / DIN57680-6
- Blade: 3 x 65 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3 mm | |
| Blade length | 65 mm | |
| Peak type | slotted | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |