T2390 | C.K Tools
ESD assembly tweezers, uninsulated, stainless steel, 130 mm, T2390
Order No.: 03L3560
EAN: 5013969982343
MPN:
T2390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.5976 € *
Standard delivery time from the manufacturer is: 10 Weeks
- Carbon fibre tips allow for safe handling of highly sensitive electrical components
- High grade, stainless steel bow – acid & corrosion resistant
- Precision welded joint for consistent, repetitive action
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 and 5.2
- Anti-magnetic to prevent electro-magnetic damage
- Heat resistant up to 270ºC for safe use
- Fine tips
- Type: 259CF
- Length: 130 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |