T2347D | C.K Tools
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 122 mm, T2347D
Order No.: 03L3540
EAN: 5013969111064
MPN:
T2347D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.959 € *
Available in 7 Days: 20 pcs. - if ordered today
- Low carbon austenitic stainless steel
- Antimagnetic and resistant against normal acids and vapours
- Fine polished, matt finish on the tips
- ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
- According to IEC 61340 5.1 and 5.2
- Strong, thick, flat edges, straight
- For various applications
- Type: 00.SA ESD
- Length: 122 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 122 mm | |
| Resistant to | acids, vapours | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |