T2328 | C.K Tools
Tweezers, uninsulated, carbon steel, 155 mm, T2328
Order No.: 03L3525
EAN: 5013969984125
MPN:
T2328
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0769 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened, carbon steel bow
- Polished and fine nickel plated
- Precision welded joint for consistent, repetitive action
- Fine, blunt tips, 2mm wide, bent
- Finely serrated inside
- Length: 155 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 155 mm | |
| Resistant to | oil, fuels | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |