T2327 | C.K Tools
Tweezers, uninsulated, carbon steel, 155 mm, T2327
Order No.: 03L3524
EAN: 5013969111002
MPN:
T2327
Unit Price (€ / pc.)
13.4946 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
13.49 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4946 €
5 pcs.
12.1261 €
10 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
- Hardened, carbon steel bow
- Polished and fine nickel plated
- Precision welded joint for consistent, repetitive action
- Fine, blunt tips, 2mm wide, straight
- Finely serrated inside
- Length: 155 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 155 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |