T2318 | C.K Tools
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, T2318
Order No.: 03L3522
EAN: 5013969426007
MPN:
T2318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3442 € *
Available in 7 Days: 30 pcs. - if ordered today
- High grade, stainless steel bow – acid & corrosion resistant
- Anti-magnetic
- Polished with matt surface
- Fine, straight extra long tips
- Type: SA
- Length: 130 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | acids, vapours | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |