T2315 | C.K Tools
ESD general purpose tweezers, uninsulated, carbon steel, 150 mm, T2315
Order No.: 03L3519
EAN: 5013969425703
MPN:
T2315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 2 Weeks
- Hardened, carbon steel bow
- Matt black anti-glare finish
- Precision welded joint for consistent, repetitive action
- Fine, blunt tips, bent
- Finely serrated inside
- With guide pin
- Length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | general purpose tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 150 mm | |
| Resistant to | oil, fuels | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |