T2308A | C.K Tools
ESD general purpose tweezers, insulated, carbon steel, 145 mm, T2308A
Order No.: 03L3515
EAN: 5013969883503
MPN:
T2308A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8024 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened, carbon steel bow
- Red PVC coated
- Precision welded joint for consistent, repetitive action
- Blunt tips, 3.5mm wide
- Finely serrated inside
- Length: 145 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | general purpose tweezers | |
| ESD protection | Yes | |
| Isolated | Yes | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 145 mm | |
| Resistant to | oil, fuels | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |