T1643 | C.K Tools
Hard shell case, empty, (L x W x D) 480 x 326 x 175 mm, 4.5 kg, T1643
Order No.: 03L3500
EAN: 5013969983999
MPN:
T1643
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
404.4691 € *
Available in 7 Days: 10 pcs. - if ordered today
- Professionel ABS tool case with aluminum frame
- 2 high quality press button locks, lockable, additional 3-digit combination lock
- Bottom tray 59 mm high, with variable dividers
- Bottom tray lid, flush fitting, 14 compartments
- Tool board double sided, 32 tool compartments and elastic band for 12 parts, detachable
- 1 fixed Din A4 document compartment with additional compartments for CD's, mobile phone, business cards and pen
- Inner dimensions: 460 x 160 x 310 mm
- Weight: 4,5 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hard shell case | |
| Additional parts | empty | |
| Width | 326 mm | |
| Depth | 175 mm | |
| Length | 480 mm | |
| Weight | 4.5 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |