MA2741 | C.K Tools
Mobile phone pouch, (L x W) 90 x 150 mm, 93 g, MA2741
Unit Price (€ / pc.)
17.2669 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
3 pcs.
15.5176 €
*incl. VAT plus shipping costs
Subject to prior sale
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. - Padded to protect your smart phone in the most rigorous working conditions - Flexible construction securely accomodates the latest generation of mobile phones - Strong spring metal clip for strength and security yet offering easy attachment/removal - Constructed from heavy duty, tear-resistant polyester for industrial performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mobile phone pouch | |
| Width | 150 mm | |
| Length | 90 mm | |
| Weight | 93 g | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |