MA2737 | C.K Tools
Battery drill screwdriver bag, (L x W) 185 x 350 mm, 172 g, MA2737
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5156 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
3 pcs.
18.4569 €
*incl. VAT plus shipping costs
Subject to prior sale
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. - Universal design for right or left handed use - Velcro securing strap for all drill types - Secure and accessible drill and bit pockets - Constructed from heavy duty, tear-resistant polyester for Industrial performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery drill screwdriver bag | |
| Width | 350 mm | |
| Length | 185 mm | |
| Weight | 172 g | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |