MA2734 | C.K Tools
Compact padded belt, (L x W x D) 80 x 1050 x 20 mm, 169 g, MA2734
C.K Magma combines optimal functionality with creative style to deliver a range of
eye-catching, premium quality products that are truly smarter by design. Developed in
collaboration with an extensive panel of cross trade professionals, C.K Magma products
are designed to get the job done in style. With its modern and contemporary look, C.K Magma
is the preferred choice of trade professionals who aspire to look good both at work and at leisure.
Built to survive the rigours of every day work, C.K Magma products provide all the functionality,
comfort and protection trade professionals need.
- Tough heavy-duty construction padded toolbelt for durability and comfort
- Fully adjustable from 80 to 115 cm
- Heavy duty quick release buckle for easy attachment / removal
| Filter | Property | Value |
|---|---|---|
| Version | compact padded belt | |
| Width | 1050 mm | |
| Depth | 20 mm | |
| Length | 80 mm | |
| Weight | 169 g | |
| Material | polyester |
| Property | Value |
|---|---|
| Customs tariff number | 63079098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |