MA2733 | C.K Tools
Nail pouch, (L x W x D) 260 x 230 x 50 mm, 100 g, MA2733
NCNR (non cancelable / non returnable)
C.K Magma combines optimal functionality with creative style to deliver a range of
eye-catching, premium quality products that are truly smarter by design. Developed in
collaboration with an extensive panel of cross trade professionals, C.K Magma products
are designed to get the job done in style. With its modern and contemporary look, C.K Magma
is the preferred choice of trade professionals who aspire to look good both at work and at leisure.
Built to survive the rigours of every day work, C.K Magma products provide all the functionality,
comfort and protection trade professionals need.
- Durable Polyester construction
- Reinforced pocket for maximum durability
- Fits all C.K Magma belts or any other belts up to 75 mm wide
- Dimensions: 260 x 230 x 50 mm
| Filter | Property | Value |
|---|---|---|
| Version | nail pouch | |
| Width | 230 mm | |
| Depth | 50 mm | |
| Length | 260 mm | |
| Weight | 100 g |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029298 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |