MA2730 | C.K Tools
Belt loops, (L x W x D) 30 x 7 x 7 mm, 13 g, MA2730
NCNR (non cancelable / non returnable)
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- converts personal standard belt to be compatible with C.K Magma braces
| Filter | Property | Value |
|---|---|---|
| Version | Belt loops | |
| Width | 7 mm | |
| Depth | 7 mm | |
| Length | 30 mm | |
| Weight | 13 g | |
| Material | polyester |
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |