MA2721 | C.K Tools
Hammer holder, (L x W x D) 17 x 11.5 x 80 mm, 172 g, MA2721
NCNR (non cancelable / non returnable)
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- swivel hammer loop keeps hammer vertical
- metal clip for strength and easy attachment / removal
| Filter | Property | Value |
|---|---|---|
| Version | hammer holder | |
| Width | 11.5 mm | |
| Depth | 80 mm | |
| Length | 17 mm | |
| Weight | 172 g |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029298 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |